T0058757898

Weller
578-T0058757898
T0058757898

Mfr.:

Description:
Soldering & Desoldering Stations Holder Reclined for HAP 3

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
RoHS:  
Soldering Stations
Holder
+ 600 C
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0058757898N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99

WTHA1 Hot Air Station

Apex Tool Group WTHA1 Hot Air Station is a compact, easy-to-use, 900W device with a built-in, high-performance hot air pencil. This unit offers a smart temperature profile mode that is adjustable for diverse rework applications. Apex  WTHA1 assures fast, safe performance with up to 100l / min expanded hot air.