T0058736842N

Weller
578-T0058736842N
T0058736842N

Mfr.:

Description:
Heat Guns & Nozzles ND10 HOTGAS NOZZLE 14,0X10,0

Availability

Stock:
Non-Stocked
Factory Lead Time:
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
325,85 лв. 325,85 лв.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Heat Guns & Nozzles
RoHS:  
Nozzles
14 mm x 10 mm
Brand: Weller
Product Type: Heat Guns & Nozzles
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: WELLER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP