T0054465199N

Weller
578-T0054465199N
T0054465199N

Mfr.:

Description:
Soldering Irons RTW 1 SOLDER TIP SET 0.4MM FOR WMRT

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
20
Expected 5/28/2026
21
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,56 € 79,56 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Conical, Tweezer Cartridge
Brand: Weller
Description/Function: Conical
Product Type: Soldering Irons
Size: 0.4 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 52,852 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.