T0054448899

Weller
578-T0054448899
T0054448899

Mfr.:

Description:
Soldering Irons LT 1SA SOLDER TIP TIP 0.50MM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 6/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,22 € 9,22 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Tip
Brand: Weller
Description/Function: Round
Product Type: Soldering Irons
Size: 0.5 mm
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bosnia And Herzegovina
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.