T0053657299

Weller
578-T0053657299
T0053657299

Mfr.:

Description:
Fume Extractors Weller Nozzle Kit WF60 Sloped WFE2S

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,38 € 243,38 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS:  
Fume Extractors
Accessory, Nozzle
230 V
Sloped extraction arm kit for WFE2S and WFE2ES systems
Brand: Weller
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Part # Aliases: T0053657299N
Unit Weight: 1,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cooper Tools Weller Volume Fume Extractors

Cooper Tools offers the Weller Volume Fume Extraction system that guarantees a filtration efficiency of 99.5% with a maximum extraction rate of 140 m3/h. The Cooper Tools´ Fume Extractors feature electronic filter control, noise damped metal housing, variable speed, and alarm function for an easy filter exchange. A quick and simple installation of the mobile fume extraction unit can purify air at 2 workplaces.

Volume Fume Extractors

Apex Tool Group Volume Fume Extraction system guarantees a filtration efficiency of 99.5% with a maximum extraction rate of 140 m3/h. These fume extractors feature electronic filter control, noise damped metal housing, variable speed, and alarm function for an easy filter exchange. A quick and simple installation of the mobile fume extraction unit can purify air at 2 workplaces.