T0051399399

578-T0051399399
T0051399399

Mfr.:

Description:
Bench Top Tools NEEDLES F. POS. TUBE DI 1,0MM 1PU 10PCS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,45 € 86,45 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Bench Top Tools
Accessories & Replacement Parts
Needle
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Needles for 1 mm diameter positioning tube
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
USHTS:
8515904000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP