T0051386399

Weller
578-T0051386399
T0051386399

Mfr.:

Description:
Solder WSW SAC M1 SOLDER WIRE 0,8mm, 500g

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
17
Expected 6/24/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,40 € 125,40 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Solder
Solder Wire
Lead Free
Sn96.5/Ag03/Cu0.5
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99

Weller® WSW Solder Wire

Apex Tool Group Weller® WSW Solder Wire features 100% continuous flux core with no air inclusions of any kind so the soldering process is not interrupted. This results in long-term, highly durable soldering joints and no cracking, even on difficult surfaces. The wire also offers pure first metal melting (no recycled material) for consistent high quality and the lowest contamination in the alloy. The homogeneous distribution of activators within the resin ensures uniform soldering results as well as long-term reliability. Typical applications for Apex Tool Group Weller WSW Solder Wire include military, aerospace, automotive, medical, electronic, solar, and more.