T0051326599

Weller
578-T0051326599
T0051326599

Mfr.:

Description:
Desoldering Braid / Solder Removal XDSL 7 DESOLDER TIP 1.2X2.7 L 16.5MM

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/29/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,95 € 21,95 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Soldering Tips
Tip
16.5 mm
1.2 mm x 2.7 mm
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BA
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99