T0050113699

Weller
578-T0050113699
T0050113699

Mfr.:

Description:
Soldering Irons RTUS 093 S MS TIP CHISEL 9.3X2.0

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,75 € 61,75 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99

Weller WXsmart Soldering Tips

Apex Tool Group Weller WXsmart Soldering Tips are designed to work with the WXsmart Soldering System. The tips are fully compliant with IPC industry standards (IPC-TM-650 2.5.33 Measurement of Electrical Overstress from Soldering Hand Tools). These high-performance tips offer fast, safe, and easy tip exchange as well as clear-identification smart tips. Additional features include accurate data results with a tip-offset function, full process control with a tip-lock function, and full traceability with an ID number and integrated data storage. Apex Tool Group Weller WXsmart Soldering Tips provide a fast heat-up time with 3s for the RTPS series, 5s for the RTMS, and 7s for the RTUS.