SN55V

Weller
578-SN55V
SN55V

Mfr.:

Description:
Pliers & Tweezers Xcelite 5.5" Cutter Side Cut Long Nose

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,87 € 40,87 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Pliers
Long Nose
5.5 in
Long nose side cutting pliers
Brand: Weller
Color: Green
Features: Smooth, easy working corrosion proof joint
Grip Type: Insulated
Jaw Length: 1 11/16 in
Jaw Thickness: 9/32 in
Jaw Width: 17/32 in
Jaw/Tip Style: Smooth, 5/64 in x 1/16 in Tip
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: SN55VN
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP