PTA7

Weller
578-PTA7
PTA7

Mfr.:

Description:
Soldering Irons Weller Scrwdrvr Tip For TC201 .062"x700

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Screwdriver
+ 371 C
1.52 mm
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: Screwdriver tip for TC201 series iron
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
578-PTA6 Screwdriver Tip
578-PTA7 Screwdriver Tip
578-PTA8 Screwdriver Tip


Weller puts extra solder on these solder iron tips to
protect them during shipping and handling. This gives them
the appearance of conical tips. When the tip is heated, the
extra solder goes away, leaving the screwdriver tip.



5-1002-15

TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99