NN55GN

Weller
578-NN55G
NN55GN

Mfr.:

Description:
Pliers & Tweezers Xcelite 5.5" Pliers Slim Line

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,71 € 45,71 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Pliers
Needle Nose
5.5 in
Slim line needle nose pliers
Brand: Weller
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: For use between tightly spaced components
Grip Type: Insulated
Jaw Length: 1 11/16 in
Jaw Thickness: 0.25 in
Jaw Width: 15/32 in
Jaw/Tip Style: Smooth, 5/64 in x 1/16 in Tip
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: XCELITE
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP