LN23BP

578-LN23BP
LN23BP

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Xcelite Hex Driver 3/32" X 4" Ballpoint

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Screwdrivers
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: LN23BPN
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP