KN60

Weller
578-KN60
KN60

Mfr.:

Description:
Soldering Irons Weller Knurl Tip Nut For WP25/WP40 Irons

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Irons
Knurled Nut
Brand: Weller
Description/Function: Knurled tip nut for WP25 and WP40 soldering irons
Product Type: Soldering Irons
Size: 4.25 in x 2.5 in x 0.4 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.