KDS181P

Weller
578-KDS181P
KDS181P

Mfr.:

Description:
Liquid Dispensers & Bottles NEEDLE,18GA 1" 50PK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
1
Pending
14
Expected 6/3/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,11 € 13,11 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Liquid Dispensers & Bottles
RoHS:  
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: Bottles & Liquid Dispensers
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: WELLER
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP