ETR

Weller
578-ETR
ETR

Mfr.:

Description:
Soldering Irons Weller Nrw Scrdvr Tp .062"x.044"x.625"

In Stock: 20

Stock:
20
Can Dispatch Immediately
On Order:
85
Expected 6/3/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:  
Soldering Tips
Screwdriver
50 W
+ 454 C
1.52 mm
Brand: Weller
Description/Function: Narrow screwdriver tip for PES51 soldering pencil
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
WELLER SOLDER TIPS


578-ETA Screwdriver Tip
578-ETB Screwdriver Tip
578-ETC Screwdriver Tip
578-ETD Screwdriver Tip
578-ETH Screwdriver Tip
578-ETK Long Screwdriver Tip
578-ETR Narrow Screwdriver Tip


Weller puts extra solder on these solder iron tips to
protect them during shipping and handling. This gives
them the appearance of conical tips. When the tip is
heated, the extra solder goes away, leaving the screwdriver
tip.



5-0802-52

Compliance Codes
TARIC:
8205400000
CNHTS:
8515110000
USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.