EC234FE

Weller
578-EC234FE
EC234FE

Mfr.:

Description:
Fume Extractors Weller Htr Element For Fume Extractor

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,60 € 28,60 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS: N
Fume Extractors
Replacement, Heating Element
24 V
Heating element for fume extractor
Brand: Weller
Power Rating: 42 W
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: WELLER
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CAHTS:
8515900080
USHTS:
8516808000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.