886E

Weller
578-886E
886E

Mfr.:

Description:
Wire Stripping & Cutting Tools Erem 7.5" Pliers Cutting, Flush side

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,05 € 94,05 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Stripping & Cutting Tools
RoHS:
Cable Cutters
Cutter
Side cut pliers
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Part # Aliases: 886E
Unit Weight: 81,650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203204000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP