7SA

Weller
578-7SA
7SA

Mfr.:

Description:
Pliers & Tweezers Erem 4.75" Tweezers Curved Micro Point

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,33 € 41,33 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Tweezers
Fine Point, Curved
4.75 in
Anti-magnetic micro point tweezers
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Features: Curved precision point for easy manipulation in confined areas
Jaw/Tip Material: Stainless Steel
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP