7760BK

Weller
578-7760BK
7760BK

Mfr.:

Description:
Soldering Irons HANDLE,2 WIRE,RED,BULK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,49 € 1.424,50 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Irons
Replacement, Handle, Cord
Brand: Weller
Color: Red
Description/Function: Standard series modular iron handle with 2-wire standard cord
Product Type: Soldering Irons
Size: 6.5 in x 3 in x 1.5 in
Factory Pack Quantity: 50
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.