5SA

Weller
578-5SA
5SA

Mfr.:

Description:
Pliers & Tweezers Erem 4.5" Tweezers Anti-acid, Micro Pt

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 5/26/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,32 € 45,32 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Tweezers
Fine Point
4.5 in
Anti-acid micro point tweezers
Brand: Weller
Features: For handling very fine wires and miniature components
Jaw/Tip Material: Stainless Steel
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP