3CS

578-3CS
3CS

Mfr.:

Description:
Pliers & Tweezers 3CS TWEEZERS 110MM

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,01 € 36,01 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Pliers & Tweezers
RoHS:
Tweezers
110 mm
Brand: Weller
Country of Assembly: CH
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Pliers & Tweezers
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203202000
MXHTS:
8203202000
ECCN:
EAR99

FEATURED PRODUCTS
APEX TOOL GROUP