2422E

Weller
578-2422E
2422E

Mfr.:

Description:
Wire Stripping & Cutting Tools Erem 5" OvalHead Cutter, Ergo Handles

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,50 € 85,50 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Stripping & Cutting Tools
RoHS:
Wire Cutters
Oval Head
Full Flush Cutter, Oval Head, Ergonomic Handles, 5 in
Brand: Weller
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: EREM
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP