175MN

578-175M
175MN

Mfr.:

Description:
Wire Stripping & Cutting Tools Xcelite Shearcutter 5", Blue Grips

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Wire Cutters
Tweezers
Brand: Weller
For Use With: 114.3 mm
Product Type: Wire Strippers & Cutters
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: XCELITE
Unit Weight: 91 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
APEX TOOL GROUP