100UG

Weller
578-100
100UG

Mfr.:

Description:
Soldering Irons Weller Tip Adapter 1/8" for IronLineHtr

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,08 € 11,08 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
RoHS:
Soldering Tips
Adapter
1/8 in
Brand: Weller
Description/Function: 1/8 inch tip adapter for standard iron line heaters
Product Type: Soldering Irons
Size: 0.5 in x 1.75 in x 3.5 in
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8515908090
CNHTS:
8515110000
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.