0058735847

Weller
578-0058735847
0058735847

Mfr.:

Description:
Fume Extractors HOSE CONNECTION 50mm For Wfe2S/Wfe2Es

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,32 € 53,32 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS: N
Accessories
Hose
Hose connection for 50 mm fume extraction hoses, WFE2S and WFE2ES
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: WELLER FILTRATION
Part # Aliases: T0058735847
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515908090
CAHTS:
8515900090
USHTS:
8515904000
ECCN:
EAR99