0054486399

578-0054486399
0054486399

Mfr.:

Description:
Soldering Irons XNT KN SOLDERING TIP 2.0MM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,63 € 17,63 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering Irons
Soldering Tips
Knife
2 mm
Brand: Weller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BA
Description/Function: For WXP90 / WTP90 / WP65 soldering irons
Product Type: Soldering Irons
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: WELLER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8515900090
USHTS:
8515904000