0053637299

Weller
578-53637299
0053637299

Mfr.:

Description:
Fume Extractors Hose Connection SYST 50 Just Zero Smog 4V, WFE2S

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,86 € 129,86 €

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Fume Extractors
RoHS:
Accessories
Arm
Fume Extraction Arm
Brand: Weller
Packaging: Bulk
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: WELLER FILTRATION
Unit Weight: 349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917320000
USHTS:
3917320010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.