TC011-AS2AWXXUGUY

Well Buying
107-TC011-S2AWXXUGUY
TC011-AS2AWXXUGUY

Mfr.:

Description:
Tactile Switches TACT SW 50mA 12VDC ULT GRN/ULT YEL LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,61 € 12,61 €
10,10 € 101,00 €
4,53 € 543,60 €
4,08 € 2.203,20 €
3,36 € 3.427,20 €
2,94 € 7.408,80 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Tactile Switches
Illuminated
Green
LED
Through Hole
Straight
Square
ON - OFF
1.2 N
5 mA
5 VDC
SPST
Solder Pin
Green
9.9 mm
9.9 mm
20.5 mm
TC011
Tray
Brand: Well Buying
Contact Plating: Gold
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 60
Subcategory: Switches
Travel: 1.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.