TC005-N12ABA

Well Buying
107-TC005-N12ABA
TC005-N12ABA

Mfr.:

Description:
Tactile Switches PUSH SW 50mA 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
2,68 € 26,80 €
1,24 € 124,00 €
1,16 € 580,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 3000)
0,81 € 2.430,00 €
0,762 € 4.572,00 €
0,687 € 6.183,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
ON - (OFF), OFF - (ON)
0.8 N
50 mA
12 VDC
250 VAC
No
SPDT
Leadless
White
6 mm
6 mm
1 mm
TC005
30000 Cycle
Reel
Cut Tape
Brand: Well Buying
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Travel: 0.25 mm, 0.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.