RS004-P8AALASK3UGUR

Well Buying
107-RS4-P8AALASKUGUR
RS004-P8AALASK3UGUR

Mfr.:

Description:
Rotary Switches ROTARY SWITCH 1P8T 0.1A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,76 € 14,76 €
10,01 € 100,10 €
7,25 € 558,25 €
6,03 € 3.250,17 €
5,61 € 5.615,61 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Rotary Switches
Non-Illuminated
8 Position
100 mA
30 VDC
Solder Pin
Through Hole
Silver
Rotary
RS004
Tray
Brand: Well Buying
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Rotary Switches
Factory Pack Quantity: 77
Subcategory: Switches
Voltage Rating: 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99