PS019-N1AARTUBXX

Well Buying
107-PS019-N1AARTUBXX
PS019-N1AARTUBXX

Mfr.:

Description:
Pushbutton Switches PUSH SW 1A/30VDC BLUE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 15,02 €
9,23 € 92,30 €
6,03 € 675,36 €
4,99 € 2.514,96 €
4,58 € 4.616,64 €
4,28 € 10.785,60 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Pushbutton Switches
PS019
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Blue
Round
1 A
30 VDC
Gold
Tray
Actuator Style: Round
Brand: Well Buying
Housing Material: Polyamide (PA)
Product Type: Pushbutton Switches
Factory Pack Quantity: 56
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.