PD-S2L-2

Well Buying
107-PD-S2L-2
PD-S2L-2

Mfr.:

Description:
Pushbutton Switches PUSH SW .1A/30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
2,33 € 23,30 €
1,09 € 109,00 €
0,997 € 446,66 €
0,781 € 874,72 €
0,765 € 2.056,32 €
0,665 € 3.426,08 €
0,598 € 6.027,84 €
25.088 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Pushbutton Switches
PD
Non-Illuminated
DPDT
PCB Mount
ON - (OFF)
Plunger
100 mA
30 VDC
PC Pin
Silver
Tray
Brand: Well Buying
Height: 7.2 mm
Length: 14.5 mm
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 224
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.