ML-2LY

Well Buying
107-ML-2LY
ML-2LY

Mfr.:

Description:
Pushbutton Switches PUSH SW 0.2A 36VDC DPST YEL LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,48 € 7,48 €
4,05 € 40,50 €
1,87 € 157,08 €
1,73 € 871,92 €
1,35 € 1.360,80 €
1,33 € 3.351,60 €
1,16 € 5.846,40 €
1,04 € 10.483,20 €
25.032 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Pushbutton Switches
RoHS:  
ML
Industrial Switches
Illuminated
DPDT
PCB Mount
ON - OFF
LED
Yellow
Plunger
300 mA
30 VDC
Silver
Tray
Brand: Well Buying
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polyamide (PA)
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509033
BRHTS:
85389090
ECCN:
EAR99