iR-DM16-N

Weintek
35-IR-DM16-N
iR-DM16-N

Mfr.:

Description:
I/O Modules Digital I/O Card, 8 Sink/Source Inputs, 8 Sink Only Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
I/O Modules
15 VDC to 28 VDC
130 mA
11 VDC to 28 VDC
4 A
Digital
DIN Rail
Brand: Weintek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
IP Rating: IP20
Isolation: Isolated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: I/O Modules
Series: iR Series
Factory Pack Quantity: 32
Subcategory: I/O Modules
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8542310000

iR Series I/O Modules

Weintek iR Series I/O Modules are a modular remote I/O system designed for flexible and scalable industrial automation. These I/O modules are DIN rail-mountable and integrate seamlessly with HMIs and controllers, especially those using CODESYS, and support a wide range of communication protocols. The iR I/O modules support common protocols like EtherNet/IP, Modbus TCP, EtherCAT, and CANopen. These iR I/O modules are categorized into digital I/O, analog I/O, and temperature modules. The iR I/O modules are ideal for a wide range of industrial automation and factory automation applications.