cMT3108XP

Weintek
35-CMT3108XP
cMT3108XP

Mfr.:

Description:
HMI Displays & Panel PCs (optional Wi-Fi with M02 Module addition)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
19.2 VDC to 28.8 VDC
0 C
+ 55 C
Brand: Weintek
Packaging: Bulk
Product Type: Panel PCs
Series: cMT X
Factory Pack Quantity: 10
Subcategory: Computing
Unit Weight: 1,197 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471410000
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
MXHTS:
8471410100
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

cMT-X Series LCD Touch Panels

Weintek cMT-X Series LCD Touch Panels are fast, smart, and reliable. These LCD panels include four levels of models, from basic to headless, and boast unparalleled computing power. The models include basic, standard, advanced, and headless HMI models. The cMT-X series panels perform beyond high-performance capabilities by incorporating cutting-edge features such as seamless data integration, real-time mobile monitoring, and comprehensive cloud service support. These touch panels feature power isolation, PCB coating, NEMA4/IP66 rating, and are CE/UL certified.