cMT-G03

Weintek
35-CMT-G03
cMT-G03

Mfr.:

Description:
Gateways IIOT Gateway, Serial Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Weintek
Product Category: Gateways
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Gateways
RISC
1 Port
CAN, Ethernet, USB
10.5 VDC
28 VDC
0 C
+ 50 C
Bulk
Brand: Weintek
Dimensions: 27 mm x 109 mm x 81 mm
Flash: 256 MB
IP Rating: IP20
Operating Supply Voltage: 10.5 VDC to 28 VDC
Product Type: Gateways
RAM: 256 MB
Series: cMT G
Factory Pack Quantity: 32
Subcategory: Ethernet & Communication Modules
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEINTEK