9456152000

Weidmuller
470-9456152000
9456152000

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-M8BW-4-20U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,93 € 29,93 €
29,68 € 296,80 €
29,15 € 728,75 €
28,53 € 1.426,50 €
28,36 € 2.836,00 €
28,11 € 7.027,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
REACH - SVHC:
M8
4 Position
No Connector
Female
A Coded
20 m (65.617 ft)
4 A
30 V
Black
IP65, IP66, IP67, IP68, IP69
Brand: Weidmuller
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.