9037520000

Weidmuller
470-9037520000
9037520000

Mfr.:

Description:
Terminals H2,5/27D ZH BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.600

Stock:
1.600 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 16,30 €
0,154 € 30,80 €
0,151 € 75,50 €
0,145 € 145,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
Ferrules
Twin Wire-End
Insulated
14 AWG
Blue
Tin
Copper
Brand: Weidmuller
Insulation Material: Polypropylene (PP)
Length: 27 mm
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER