9019000000

Weidmuller
470-9019000000
9019000000

Mfr.:

Description:
Terminals H 0.5/12D WH PACK OF 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.500

Stock:
13.500 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,05 € 25,00 €
0,047 € 47,00 €
0,044 € 110,00 €
0,041 € 820,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
RoHS:  
Ferrules
Wire End
Crimp
Insulated
20 AWG
Push-In
White
Tin
Copper
H
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Polypropylene (PP)
Length: 12 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 20 AWG
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER