9005000000

Weidmuller
470-9005000000
9005000000

Mfr.:

Description:
Wire Stripping & Cutting Tools STRIPAX Wire Stripper

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,79 € 90,79 €
84,14 € 420,70 €
81,43 € 814,30 €
76,08 € 1.902,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Stripping & Cutting Tools
RoHS:  
REACH - SVHC:
Tools
Stripping and Cutting Tool
Tool Wire Stripper
Brand: Weidmuller
Color: Black
For Use With: 10 AWG to 28 AWG PVC Cable
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Series: STRIPAX
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 228 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.