8950790000

Weidmuller
470-8950790000
8950790000

Mfr.:

Description:
Solid State Relays - SSRs TOP 48-60VDC/48VDC 0,1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €
12,75 € 127,50 €
10,43 € 208,60 €
10,11 € 2.022,00 €
9,78 € 4.890,00 €
9,75 € 9.750,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Solid State Relays - SSRs
REACH - SVHC:
Solid State Relays
Terminal Block
DIN Rail Mount
100 mA
5 VDC to 48 VDC
1 Form A (SPST-NO)
Bi-Polar Transistor
48 VDC to 60 VDC
4.3 mA
- 20 C
+ 60 C
IP20
55 mm
6.1 mm
79.4 mm
Brand: Weidmuller
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.