8870220000

470-8870220000
8870220000

Mfr.:

Description:
Industrial Relays RCI424S15

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Weidmuller 7760056333
Weidmuller
Plug-in Relays DRI424615L

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
Solid State Relays
Individual Relay
Solder Pin
DPDT (2 Form C)
8 A
Solder Pin
Non-Latching
115 VAC
8.1 kOhms
6.6 mA
250 VAC
Silver Nickel (AgNi)
RIDERSERIES RCI
25.6 mm
13 mm
29 mm
Brand: Weidmuller
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIDERSERIES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RIDERSERIES RCI Miniature Industrial Relays

Weidmuller RIDERSERIES RCI Miniature Industrial Relays feature a width of only 16mm and reinforced insulation between input and output. These high-quality universal relays are ideal for galvanic isolation and for switching and amplifying digital signals in automation technology. The series has international approvals. Options include 1 CO contact (16A) and 2 CO contacts (8A) with built-in LED, protective circuit, or test button. Weidmuller RIDERSERIES RCI Miniature Industrial Relays offer a push-in or screw connection, metal or plastic retaining clips, and color control voltage identification (AC coil: red; DC coil: blue). These relays are also offered as a mounted kit consisting of a relay, socket, and retaining clip. The kits are available with a push-in or screw connection and are 100% function tested.