8870010000

Weidmuller
470-8870010000
8870010000

Mfr.:

Description:
Industrial Relays RCI374730

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,17 € 16,17 €
13,73 € 137,30 €
12,99 € 649,50 €
12,11 € 1.211,00 €
11,12 € 2.224,00 €
10,41 € 5.205,00 €
10,09 € 10.090,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
Relay Modules
Pluggable Relay
RIDERSERIES RCI
Brand: Weidmuller
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIDERSERIES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099

RIDERSERIES RCI Miniature Industrial Relays

Weidmuller RIDERSERIES RCI Miniature Industrial Relays feature a width of only 16mm and reinforced insulation between input and output. These high-quality universal relays are ideal for galvanic isolation and for switching and amplifying digital signals in automation technology. The series has international approvals. Options include 1 CO contact (16A) and 2 CO contacts (8A) with built-in LED, protective circuit, or test button. Weidmuller RIDERSERIES RCI Miniature Industrial Relays offer a push-in or screw connection, metal or plastic retaining clips, and color control voltage identification (AC coil: red; DC coil: blue). These relays are also offered as a mounted kit consisting of a relay, socket, and retaining clip. The kits are available with a push-in or screw connection and are 100% function tested.