8690050000

Weidmuller
470-8690050000
8690050000

Mfr.:

Description:
Plug-in Relays RCM370L24

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,82 € 13,82 €
13,81 € 138,10 €
13,42 € 1.342,00 €
13,01 € 2.602,00 €
12,70 € 6.350,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Plug-in Relays
Power Relays
Relay
24 VDC
3 Form C (3PDT-NO, NC)
10 A
Plug Pin
Socket
400 VAC
Plug Pin
Non-Latching
777 Ohms
31.3 mA
Silver Nickel (AgNi)
RIDERSERIES RCM
Brand: Weidmuller
Height: 28 mm
Length: 29 mm
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Tradename: RIDERSERIES
Width: 22.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER