8473000000

Weidmuller
470-8473000000
8473000000

Mfr.:

Description:
Signal Conditioners & Signal Converters MCZ PT100/3 CLP -50C...+150C

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,43 € 98,43 €
90,83 € 454,15 €
89,97 € 899,70 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Signal Conditioners & Signal Converters
REACH - SVHC:
Signal Converter
1 Channel
Temperature
Current
DIN Rail
9 VDC
30 VDC
Clamp
Brand: Weidmuller
IP Rating: IP20
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER