8000109902

Weidmuller
470-8000109902
8000109902

Mfr.:

Description:
Wall Mounted Panel Enclosures KTB QL 504020 S4E0

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.055,63 € 2.055,63 €
2.055,62 € 10.278,10 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wall Mounted Panel Enclosures
Terminal Box
Stainless Steel
Silver
15.984 in
IP66, IP67
3, 4X, 12
Brand: Weidmuller
Cover Colour: Silver
Depth: 20.000 in
Housing Colour: Silver
Mounting Style: Wall Mount
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Thickness: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9403208000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER