8000090354

Weidmuller
470-8000090354
8000090354

Mfr.:

Description:
Wall Mounted Panel Enclosures KEBIHS404020S2N1 AL

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.001,57 € 1.001,57 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wall Mounted Panel Enclosures
Essential Box Industrial
Stainless Steel
400 mm
400 mm
IP66
Brand: Weidmuller
Depth: 200 mm
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER