7940099554

Weidmuller
470-7940099554
7940099554

Mfr.:

Description:
Wire Labels & Markers DEK 5/5 PLUS MC SPC PRT YEL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,253 € 50,60 €
0,241 € 144,60 €
0,23 € 230,00 €
0,215 € 559,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
Marker Card
Polyamide (PA)
5 mm
Brand: Weidmuller
Height: 5 mm
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 1854500000YL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.