7906260000

Weidmuller
470-7906260000
7906260000

Mfr.:

Description:
Barrier Terminal Blocks MK 6/6/E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,65 € 20,65 €
18,91 € 189,10 €
14,99 € 299,80 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
6 Position
30 A
300 V
22 AWG
10 AWG
Terminal Strip
2 Row
Panel
Yellow
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Flammability Rating: UL 94 5VA
Height: 75.5 mm
Housing Material: Thermoplastic (TP)
Length: 23 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Mounting Angle: Panel
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 22 mm
Wire Gauge: 22 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99